Part Details for FRBC12X4BL by Panduit Corp
Overview of FRBC12X4BL by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRBC12X4BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9460
|
Newark | Coupler, 12" X 4" (300Mm X 100Mm), Fiber Rohs Compliant: Yes |Panduit FRBC12X4BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FRBC12X4BL
|
Avnet Americas | FR BARB COUPLER - Bulk (Alt: FRBC12X4BL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.8600 | Buy Now |
DISTI #
PANFRBC12X4BL
|
Heilind Electronics | Coupler, 12 x 4 (300mm x 100mm), Fiber | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-assembled coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8" nut driver to allow coupler to be removed if necessary. RoHS: Compliant | 2368 Factory Stock |
|
$57.8600 / $64.1100 | Buy Now |
|
Master Electronics | Pre-assembled coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8" nut driver to allow coupler to be removed if necessary. RoHS: Compliant | 2368 Factory Stock |
|
$57.8600 / $64.1100 | Buy Now |