Part Details for FRA-02018-6 by Omega Engineering
Overview of FRA-02018-6 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4159WCCPZ | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
ADF4159CCPZ-RL7 | Analog Devices | 13GHz Fast Ramp Direct Mod Fra | |
LTC6947IUFD#TRPBF | Analog Devices | Ultralow N 0.35GHz to 6GHz Fra |
Price & Stock for FRA-02018-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH4970
|
Newark | Round Insulator - Pack Of 5 Rohs Compliant: Yes |Omega FRA-02018-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$38.1800 | Buy Now |