Part Details for FR84 by FCI Semiconductor
Overview of FR84 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR84
FR84 CAD Models
FR84 Part Data Attributes
|
FR84
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR84
FCI Semiconductor
Rectifier Diode, 1 Element, 8A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR84
This table gives cross-reference parts and alternative options found for FR84. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR84, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA805GR | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | FR84 vs HERA805GR |
FRAF804G | Rectifier Diode, 1 Element, 8A, 400V V(RRM) | Taiwan Semiconductor | FR84 vs FRAF804G |
CUR805-G | Rectifier Diode, | Comchip Technology Corporation Ltd | FR84 vs CUR805-G |
US8GC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR84 vs US8GC-HF |
HER805G | Rectifier Diode, 1 Element, 8A, 400V V(RRM), | Taiwan Semiconductor | FR84 vs HER805G |