There are no models available for this part yet.
Overview of FR6TRBE12 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR6TRBE12 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J5883
|
Newark | Bracket, Existing 1/2" Thr. Rod Quiklock Rohs Compliant: Yes |Panduit FR6TRBE12 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5500 / $66.2900 | Buy Now | |
DISTI #
298-12253-ND
|
DigiKey | CABLE DUCT BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$52.6791 / $59.4800 | Buy Now | |
DISTI #
FR6TRBE12
|
Avnet Americas | FIBER RUNNER 6" THREADED - Bulk (Alt: FR6TRBE12) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8400 | Buy Now | |
DISTI #
644-FR6TRBE12
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bracket, Existing 1/2" Thr. Rod QuikLock RoHS: Compliant | 0 |
|
$52.6700 / $57.7700 | Order Now | |
DISTI #
73743234
|
RS | Bracket,1/2"Rod, QuickLock,4x4-6x4 | Panduit FR6TRBE12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5100 / $59.4800 | RFQ | |
DISTI #
PANFR6TRBE12
|
Heilind Electronics | BRACKET, EXISTING 1/2 THR ROD QUIKLOCK | Americas - 0 in Stock |
|
$51.7692 / $53.4127 | Buy Now | |
Onlinecomponents.com | Used to support the 6x4 and 4x4 systems from existing threaded rod installations. Bracket is secured to threaded rod with two split nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 1244 Factory Stock |
|
$53.8400 / $62.8000 | Buy Now | ||
DISTI #
000000000001151894
|
Sager | Racks & Rack Cabinet Accessories FIBER RUNNER 6 THREADED Min Qty: 1 | 0 |
|
$41.0400 / $51.7700 | Buy Now | |
Master Electronics | Used to support the 6x4 and 4x4 systems from existing threaded rod installations. Bracket is secured to threaded rod with two split nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 1244 Factory Stock |
|
$53.8400 / $62.8000 | Buy Now | ||
DISTI #
10015857
|
TestEquity LLC | Panduit FR6TRBE12 FiberRunner Existing Threaded Rod Bracket, 2"x0.4", Steel, Black, 1Pc | 0 |
|
$61.1800 | Buy Now |