-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR604GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR604GP-TP-ND
|
DigiKey | DIODE STANDARD 400V 6A R6 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3750 / $0.5196 | Buy Now |
DISTI #
833-FR604GP-TP
|
Mouser Electronics | Rectifiers 6A FAST RECOVERY RECTIFIER RoHS: Compliant | 0 |
|
$0.3750 / $1.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR604GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR604GP-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FR604GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR604GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR604GP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | FR604GP-TP vs FR604GP |
FR604-T | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | FR604GP-TP vs FR604-T |
FR604 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | FR604GP-TP vs FR604 |
SRP600G-E3/54 | Vishay Semiconductors | Check for Price | DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | FR604GP-TP vs SRP600G-E3/54 |
PS604R | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | FR604GP-TP vs PS604R |
RP604 | Diotec Electronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | FR604GP-TP vs RP604 |
CR6AF4GPP | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN | FR604GP-TP vs CR6AF4GPP |
CR6AF4GPPTRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | FR604GP-TP vs CR6AF4GPPTRLEADFREE |
6A4GTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | FR604GP-TP vs 6A4GTR |
FR604-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | FR604GP-TP vs FR604-T |
The recommended storage condition for FR604GP-TP is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. This helps to prevent moisture absorption and ensures the component's reliability.
While FR604GP-TP is a general-purpose resistor, it's not recommended for high-frequency applications above 100 kHz due to its internal construction and material limitations. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
The FR604GP-TP resistor is designed to handle normal operating conditions, but it may not be suitable for applications with frequent power surges or pulses. In such cases, consider using resistors with a higher pulse-withstanding capability or adding additional protection circuits.
The FR604GP-TP resistor is a commercial-grade component and may not meet the stringent requirements of automotive or aerospace applications. For these industries, consider using resistors with specific certifications, such as AEC-Q200 or MIL-PRF-39007, and consult the manufacturer's documentation for compliance.
The FR604GP-TP resistor has a maximum operating temperature of 125°C. While it can tolerate short-term excursions up to 150°C, prolonged exposure to high temperatures may affect its performance and reliability. For high-temperature applications, consider using resistors with a higher temperature rating.