Part Details for FR60-01 by Frontier Electronics Co Ltd
Overview of FR60-01 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FR60-01
FR60-01 CAD Models
FR60-01 Part Data Attributes:
|
FR60-01
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR60-01
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 6A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR60-01
This table gives cross-reference parts and alternative options found for FR60-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR60-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH60-01G | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Frontier Electronics Co Ltd | FR60-01 vs GH60-01G |
TS751 | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Taiwan Semiconductor | FR60-01 vs TS751 |
P600B | Rectifier Diode, 1 Element, 6A, 100V V(RRM) | Taiwan Semiconductor | FR60-01 vs P600B |