Part Details for FR50MHIR by Firecomms Ltd
Overview of FR50MHIR by Firecomms Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR50MHIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4507-FR50MHIR-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBD Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
152 In Stock |
|
$12.3400 / $18.6000 | Buy Now |
|
NAC | REDLINK, 50 MBd Horizontal, RX, 3.3V, 5V, Inverting RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 40 |
|
$9.0800 / $9.8700 | Buy Now |