Part Details for FR42-0001 by TE Connectivity
Overview of FR42-0001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR42-0001
FR42-0001 CAD Models
FR42-0001 Part Data Attributes
|
FR42-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR42-0001
TE Connectivity
869MHz - 894MHz RF/MICROWAVE ISOLATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.22 |