Part Details for FR3G by Diotec Semiconductor AG
Overview of FR3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FR3G-ND
|
DigiKey | DIODE GEN PURP 400V 3A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
637-FR3G
|
Mouser Electronics | Rectifiers Diode, Fast, SMC, 400V, 3A, 150C RoHS: Compliant | 0 |
|
$0.0920 / $0.6300 | Order Now |
|
Onlinecomponents.com | Diode - Fast - SMC - 400V - 3A - 150ns RoHS: Compliant | 0 |
|
$0.0687 / $0.0845 | Buy Now |
DISTI #
FR3G-DIO
|
TME | Diode: rectifying, SMD, 400V, 3A, 150ns, SMC, Ufmax: 1.3V, Ifsm: 100A Min Qty: 1 | 0 |
|
$0.0918 / $0.1709 | RFQ |
Part Details for FR3G
FR3G CAD Models
FR3G Part Data Attributes
|
FR3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FR3G
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR3G
This table gives cross-reference parts and alternative options found for FR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3U-04M | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | FR3G vs CMR3U-04M |
ER3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Surge Components Inc | FR3G vs ER3G |
ER3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | FR3G vs ER3G |
ER3G-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | FR3G vs ER3G-TP |
MURS340-E3/57T | DIODE 4 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FR3G vs MURS340-E3/57T |
NSF03A40TRLH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, FLATPAK-2 | KYOCERA Corporation | FR3G vs NSF03A40TRLH |
MURS340HE3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | FR3G vs MURS340HE3/57T |
SMBYT03 | 3A, 400V, SILICON, RECTIFIER DIODE | STMicroelectronics | FR3G vs SMBYT03 |
ER3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | FR3G vs ER3G |
CMR3U-04MTR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | FR3G vs CMR3U-04MTR13 |