Part Details for FR3G-T by Micro Commercial Components
Overview of FR3G-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR3G-T
FR3G-T CAD Models
FR3G-T Part Data Attributes
|
FR3G-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR3G-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FR3G-T
This table gives cross-reference parts and alternative options found for FR3G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR3G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Diodes Incorporated | FR3G-T vs RS3G |
RS3GM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | FR3G-T vs RS3GM6G |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Semiconductor Inc | FR3G-T vs RS3G |
FR3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | FR3G-T vs FR3G |
RS3GR7G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | FR3G-T vs RS3GR7G |
RS3G-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | FR3G-T vs RS3G-E3/57T |
RS3G-HE3 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | FR3G-T vs RS3G-HE3 |
FR3G-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, PLASTC, SMC, 2 PIN | Sensitron Semiconductors | FR3G-T vs FR3G-GT3 |
RS3GR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | FR3G-T vs RS3GR6G |
RS3G-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | FR3G-T vs RS3G-E3/9AT |