There are no models available for this part yet.
Overview of FR307 by New Jersey Semiconductor Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for FR307 by New Jersey Semiconductor Products Inc
Part Data Attributes for FR307 by New Jersey Semiconductor Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Alternate Parts for FR307
This table gives cross-reference parts and alternative options found for FR307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM307V-T | Rectifier Diode, | Rectron Semiconductor | FR307 vs FM307V-T |
BYT56M(Z) | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Microelectronics | FR307 vs BYT56M(Z) |
CMR3U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR307 vs CMR3U-10TR13PBFREE |
FM307L-W | Rectifier Diode, | Rectron Semiconductor | FR307 vs FM307L-W |
FM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FR307 vs FM307L |
HFM308L-T | Rectifier Diode, | Rectron Semiconductor | FR307 vs HFM308L-T |
HS3MH | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | FR307 vs HS3MH |
HFM308B-W | Rectifier Diode, | Rectron Semiconductor | FR307 vs HFM308B-W |
CMR3U-10PBFREE | Rectifier Diode, | Central Semiconductor Corp | FR307 vs CMR3U-10PBFREE |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FR307 vs HFM308L |
Related Parts for FR307
-
FR70D02Rectifier Diodes
-
2BZX84C4V7Zener Diodes
-
MKP2G016801B00JSSDFixed Capacitors
-
P6KE24ATransient Suppressors
-
FQB19N10LTMPower Field-Effect Transistors
-
ATMEGA16-16AUMicrocontrollers
-
RU2012FR010CSFixed Resistors
-
RT8270GSSwitching Regulator or Controllers
-
FK3303010LSmall Signal Field-Effect Transistors