Part Details for FR2TSMA by Diotec Semiconductor AG
Overview of FR2TSMA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Price & Stock for FR2TSMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FR2TSMA-ND
|
DigiKey | DIODE GEN PURP 1300V 2A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0983 | Buy Now |
DISTI #
637-FR2TSMA
|
Mouser Electronics | Rectifiers Diode, Fast, SMA, 1300V, 2A, 150C RoHS: Compliant | 7484 |
|
$0.0920 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - SMA - 1300V - 2A - 500ns RoHS: Compliant | 0 |
|
$0.0697 / $0.0820 | Buy Now |
DISTI #
78442286
|
Verical | Diode Switching 1.3KV 2A 2-Pin SMA T/R Min Qty: 600 Package Multiple: 5 | Americas - 7405 |
|
$0.1250 | Buy Now |
DISTI #
FR2TSMA-DIO
|
TME | Diode: rectifying, SMD, 1.3kV, 2A, 500ns, SMA, Ufmax: 1.8V, Ifsm: 45A Min Qty: 5 | 7405 |
|
$0.0930 / $0.1670 | Buy Now |
Part Details for FR2TSMA
FR2TSMA CAD Models
FR2TSMA Part Data Attributes
|
FR2TSMA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FR2TSMA
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 1300V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |