Part Details for FR29S2-RSM02 by Panduit Corp
Overview of FR29S2-RSM02 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR29S2-RSM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9868
|
Newark | Dupl. Std. Grade St To Ref. Grade Sc Sm |Panduit FR29S2-RSM02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.2900 / $245.4500 | Buy Now |
DISTI #
FR29S2-RSM02-ND
|
DigiKey | DUPL. STD. GRADE ST TO REF. GRAD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.3700 | Buy Now |
DISTI #
FR29S2-RSM02
|
Avnet Americas | Cable Assembly Fiber Optic 2m Duplex ST to Duplex SC - Bulk (Alt: FR29S2-RSM02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-FR29S2-RSM02
|
Mouser Electronics | Fiber Optic Cable Assemblies Dupl. std. grade ST to ref. grade SC sm RoHS: Compliant | 0 |
|
$301.8900 / $321.3600 | Order Now |
DISTI #
PANFR29S2-RSM02
|
Heilind Electronics | DUPL. STD. GRADE ST TO REF. GRADE SC SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Duplex standard grade ST to reference grade SC singlemode reference cable assembly, riser rated 2mm jacketed cable – 9/125µm. | 0 |
|
$215.7800 / $239.0900 | Buy Now |
DISTI #
000000000003335474
|
Sager | Fiber Optic Cable Assemblies Dupl. std. grade ST to ref. grade SC sm Min Qty: 1 | 0 |
|
$235.1800 / $267.8500 | Buy Now |
Part Details for FR29S2-RSM02
FR29S2-RSM02 CAD Models
FR29S2-RSM02 Part Data Attributes
|
FR29S2-RSM02
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FR29S2-RSM02
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Connector Type | INTERCONNECTION DEVICE |