Part Details for FR2700025 by Diodes Incorporated
Overview of FR2700025 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR2700025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR2700025-ND
|
DigiKey | XTAL OSC VCXO 27.0000MHZ CMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6250 / $1.7988 | Buy Now |
DISTI #
FR2700025
|
Avnet Americas | VOLTAGE CONTROL XO SEAM7050 T&R 1K - Tape and Reel (Alt: FR2700025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6120 / $1.9045 | Buy Now |
DISTI #
729-FR2700025
|
Mouser Electronics | VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$1.7200 / $1.8200 | Order Now |
Part Details for FR2700025
FR2700025 CAD Models
FR2700025 Part Data Attributes:
|
FR2700025
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FR2700025
Diodes Incorporated
CMOS Output Clock Oscillator, 27MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |