Part Details for FR254 by Galaxy Semi-Conductor Co Ltd
Overview of FR254 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for FR254
FR254 CAD Models
FR254 Part Data Attributes
|
FR254
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR254
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR254
This table gives cross-reference parts and alternative options found for FR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Hitano Enterprise Corp | FR254 vs RL254 |
SPA254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR254 vs SPA254 |
SPA254-T | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR254 vs SPA254-T |
FR254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Rectron Semiconductor | FR254 vs FR254 |
RL254-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Micro Commercial Components | FR254 vs RL254-TP-HF |
FR254-F | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Rectron Semiconductor | FR254 vs FR254-F |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, PLASTIC, R-3, 2 PIN | Uniohm Corp | FR254 vs RL254 |
FR254 | Rectifier Diode, | Surge Components Inc | FR254 vs FR254 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | FR254 vs RL254 |
RL254 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | FR254 vs RL254 |