Part Details for FR251 by EIC Semiconductor Inc
Overview of FR251 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR251
FR251 CAD Models
FR251 Part Data Attributes:
|
FR251
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR251
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR251
This table gives cross-reference parts and alternative options found for FR251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT3005E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN | Microsemi Corporation | FR251 vs UT3005E3 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | FR251 vs UT3005 |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | FR251 vs UT3005 |
RL251GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | Micro Commercial Components | FR251 vs RL251GP-TP-HF |
1N5400-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Frontier Electronics Co Ltd | FR251 vs 1N5400-B |
GP30A-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | FR251 vs GP30A-T/R |
RL251GP-BP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | FR251 vs RL251GP-BP |
1N5400G | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR251 vs 1N5400G |
UT3005 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon | Microsemi Corporation | FR251 vs UT3005 |
RL251 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DO-15 | International Semiconductor Inc | FR251 vs RL251 |