Part Details for FR21-0003 by MACOM
Overview of FR21-0003 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR21-0003
FR21-0003 CAD Models
FR21-0003 Part Data Attributes
|
FR21-0003
MACOM
Buy Now
Datasheet
|
Compare Parts:
FR21-0003
MACOM
Isolator, 1805MHz Min, 1880MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | MODULE | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.2 |
Alternate Parts for FR21-0003
This table gives cross-reference parts and alternative options found for FR21-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR21-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR21-0003 | 1805MHz - 1880MHz RF/MICROWAVE ISOLATOR | TE Connectivity | FR21-0003 vs FR21-0003 |