Part Details for FR20DAD2 by Diotec Semiconductor AG
Overview of FR20DAD2 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR20DAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FR20DAD2-ND
|
DigiKey | DIODE GEN PURP 200V 20A TO263AB Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4763 | Buy Now |
DISTI #
637-FR20DAD2
|
Mouser Electronics | Rectifiers Diode, Fast, D2PAK, 200V, 20A, 150C RoHS: Compliant | 0 |
|
$0.4740 / $1.7200 | Order Now |
|
Onlinecomponents.com | Diode - Fast - D2PAK - 200V - 20A - 200ns RoHS: Compliant | 0 |
|
$0.3580 / $0.5581 | Buy Now |
DISTI #
FR20DAD2-DIO
|
TME | Diode: rectifying, SMD, 200V, 20A, 200ns, D2PAK, Ufmax: 0.96V Min Qty: 1 | 0 |
|
$0.4490 / $0.7490 | RFQ |
Part Details for FR20DAD2
FR20DAD2 CAD Models
FR20DAD2 Part Data Attributes
|
FR20DAD2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FR20DAD2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR20DAD2
This table gives cross-reference parts and alternative options found for FR20DAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR20DAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD202R | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HERMETIC SEALED, METAL PACKAGE-1 | Sensitron Semiconductors | FR20DAD2 vs DD202R |