Part Details for FR207G+ by SPC Multicomp
Results Overview of FR207G+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR207G+ Information
FR207G+ by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FR207G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8102
|
Newark | Rectifier, Single, 2A, 1Kv, Do-204Ac, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$0.0340 | Buy Now |
Part Details for FR207G+
FR207G+ CAD Models
FR207G+ Part Data Attributes
|
FR207G+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
FR207G+
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR207G+
This table gives cross-reference parts and alternative options found for FR207G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR207G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FR207G | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15, | FR207G+ vs FR207G |
FR207G | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 2A, 1000V V(RRM), | FR207G+ vs FR207G |
FR207G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15 | FR207G+ vs FR207G |
FR207G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15, | FR207G+ vs FR207G |
FR207G | Galaxy Microelectronics | Check for Price | Fast Recovery Rectifier, VRRM MAX (V): 1000V; IAV MAX (A): 2A; VFM MAX (V): 1.3V; @ IF (A): 2A; IFSM MAX (A): 60A; IR MAX (UA): 5uA; @VR (V): 1000V; TRR MAX (NS): 500ns; Package: DO-15 | FR207G+ vs FR207G |
RL207G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15, | FR207G+ vs RL207G |
FR207G+ Frequently Asked Questions (FAQ)
-
The recommended storage condition for FR207G+ is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%. This helps prevent moisture absorption and ensures the material's properties remain stable.
-
While FR207G+ has good UV resistance, it's not recommended for outdoor applications without proper protection. Direct exposure to sunlight can cause degradation over time. Consider applying a UV-resistant coating or using a different material for outdoor use.
-
FR207G+ has a high thermal stability, but its properties may degrade above 150°C. For applications above this temperature, consider using a different material or consulting with the manufacturer for specific guidance.
-
Yes, FR207G+ is compatible with soldering processes, but it's essential to follow proper soldering techniques and temperature control to prevent damage to the material.
-
Yes, FR207G+ can be machined or cut using standard tools, but it's recommended to use diamond-coated or tungsten carbide tools to prevent wear and ensure clean cuts.