FR205
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2

Overview of FR205 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FR205 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR205 by Sensitron Semiconductors

FR205
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-15
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR205
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
    VS

Alternate Parts for FR205

This table gives cross-reference parts and alternative options found for FR205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR205G 2A, 600V, SILICON, RECTIFIER DIODE, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205G
FR205-GT3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-GT3
FR205-G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-G
FR205-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-T3
Part Number Description Manufacturer Compare
SBT3035 Rectifier Diode, Schottky, 1 Phase, 30A, Silicon, TO-3, METAL CAN-2 Microsemi Corporation FR205 vs SBT3035
FR155-T3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR155-T3
FR205-GT3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-GT3
SF20HGT 2A, 500V, SILICON, RECTIFIER DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated FR205 vs SF20HGT
FR205-T3 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-T3
SF20JGT 2A, 600V, SILICON, RECTIFIER DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated FR205 vs SF20JGT
FR205-G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR205-G
FR155G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors FR205 vs FR155G
BYV95C Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS, DO-204AP, 2 PIN Vishay Semiconductors FR205 vs BYV95C
SBT2520 Rectifier Diode, Schottky, 1 Phase, 25A, Silicon, TO-3, METAL CAN-2 Microsemi Corporation FR205 vs SBT2520

Related Parts for FR205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR205 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR205 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of FR205 would you like to use for your alert(s)?
  • Please alert me when FR205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR205 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: