Datasheets
FR201G by:

Rectifier Diode

Part Details for FR201G by Secos Corporation

Overview of FR201G by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for FR201G

FR201G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FR201G Part Data Attributes

FR201G Secos Corporation
Buy Now Datasheet
Compare Parts:
FR201G Secos Corporation Rectifier Diode
Part Life Cycle Code Active
Ihs Manufacturer SECOS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

FR201G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR201G by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR201G by Secos Corporation

Select Manufacturer
Which Manufacturer of FR201G would you like to use for your alert(s)?
  • Please alert me when FR201G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR201G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR201G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR201G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR201G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR201G by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: