Part Details for FR1M-LTP by Micro Commercial Components
Overview of FR1M-LTP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FR1M-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR1M-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7234 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
833-FR1M-LTP
|
Mouser Electronics | Rectifiers 1A FAST RECOVERY SILICON RECTIFIER RoHS: Compliant | 1322 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0350 | Buy Now |
Part Details for FR1M-LTP
FR1M-LTP CAD Models
FR1M-LTP Part Data Attributes:
|
FR1M-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FR1M-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR1M-LTP
This table gives cross-reference parts and alternative options found for FR1M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1M-L-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | FR1M-LTP vs FR1M-L-TP-HF |
FS1M-LTP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | FR1M-LTP vs FS1M-LTP-HF |
FR1M-LTP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | FR1M-LTP vs FR1M-LTP-HF |
RS1MB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | FR1M-LTP vs RS1MB |
FS1M-LT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | FR1M-LTP vs FS1M-LT |
FS1M-LTP | 1A, 1000V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | FR1M-LTP vs FS1M-LTP |
RS1MN | Rectifier Diode, | Lite-On Semiconductor Corporation | FR1M-LTP vs RS1MN |
FS1ME | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | FR1M-LTP vs FS1ME |
FR1M-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN | Micro Commercial Components | FR1M-LTP vs FR1M-TP-HF |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | FR1M-LTP vs RS1M |