Part Details for FR1JAFC_R1_00001 by PanJit Group
Overview of FR1JAFC_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1JAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-FR1JAFC_R1_00001CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMAF-C Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2376 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
|
Ozdisan Elektronik | DIODE FAST SINGLE 1A 600V SMAF-C SMT | 0 |
|
$0.0704 / $0.0859 | RFQ |