There are no models available for this part yet.
Overview of FR1J-L-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for FR1J-L-TP-HF by Micro Commercial Components
Part Data Attributes for FR1J-L-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for FR1J-L-TP-HF
This table gives cross-reference parts and alternative options found for FR1J-L-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1J-L-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR1F-06M | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | FR1J-L-TP-HF vs CMR1F-06M |
RGF1J | Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA, | International Semiconductor Inc | FR1J-L-TP-HF vs RGF1J |
FR1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | FR1J-L-TP-HF vs FR1J |
FFM105W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FR1J-L-TP-HF vs FFM105W |
FR1J-LTP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | FR1J-L-TP-HF vs FR1J-LTP |
FS1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | FR1J-L-TP-HF vs FS1J |
FS1J-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | FR1J-L-TP-HF vs FS1J-TP-HF |
FR1J-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN | Micro Commercial Components | FR1J-L-TP-HF vs FR1J-TP-HF |
RGF1J | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | FR1J-L-TP-HF vs RGF1J |
FR1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, HSMB, 2 PIN | Micro Commercial Components | FR1J-L-TP-HF vs FR1J |