Part Details for FR1GF_R2_00001 by PanJit Semiconductor
Overview of FR1GF_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FR1GF_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-FR1GF_R2_00001
|
Mouser Electronics | Rectifiers 400V,Fast Recovery Rectifiers,SMBF,1A RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
|
NAC | 400V,Fast Recovery Rectifiers,SMBF,1A RoHS: Compliant Min Qty: 120000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for FR1GF_R2_00001
FR1GF_R2_00001 CAD Models
FR1GF_R2_00001 Part Data Attributes:
|
FR1GF_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1GF_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR1GF_R2_00001
This table gives cross-reference parts and alternative options found for FR1GF_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1GF_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CZ4004RHG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | FR1GF_R2_00001 vs 2CZ4004RHG |
HS1GF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR1GF_R2_00001 vs HS1GF2 |
FSM14PL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | FR1GF_R2_00001 vs FSM14PL-TP-HF |
1C5616GG | 1A, 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FR1GF_R2_00001 vs 1C5616GG |
1C5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | FR1GF_R2_00001 vs 1C5616 |
76-4936 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Minireel Components | FR1GF_R2_00001 vs 76-4936 |
F1GFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR1GF_R2_00001 vs F1GFSF3 |
EGFM104-MH1-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FR1GF_R2_00001 vs EGFM104-MH1-H |
FES1GWTRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | FR1GF_R2_00001 vs FES1GWTRTB |
HS1GF1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR1GF_R2_00001 vs HS1GF1 |