There are no models available for this part yet.
Overview of FR1924-28-02 by Quest Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR1924-28-02 by Quest Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2215-FR1924-28-02-ND
|
DigiKey | 4-POST STEEL RACK ADJ 28 UNIT Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$322.7700 | Buy Now | |
DISTI #
73763080
|
RS | 4-Post Open Frame Steel Floor Rack, Adjustable, 28U, 4' x 19" x 24"-36"D, Bl | Quest Manufacturing FR1924-28-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$339.2900 / $395.8300 | RFQ |