Datasheets
FR154L by:

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Part Details for FR154L by Surge Components Inc

Overview of FR154L by Surge Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for FR154L

FR154L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FR154L Part Data Attributes

FR154L Surge Components Inc
Buy Now Datasheet
Compare Parts:
FR154L Surge Components Inc Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer SURGE COMPONENTS INC
Package Description DO-41, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for FR154L

This table gives cross-reference parts and alternative options found for FR154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PG154_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs PG154_AY_00001
PG154R_R2_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs PG154R_R2_00001
RL154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd FR154L vs RL154
PG154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor FR154L vs PG154
PG154R_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs PG154R_R2_10001
PG154R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs PG154R_B0_00001
UF154_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs UF154_B0_10001
UF154_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PanJit Semiconductor FR154L vs UF154_R2_10001
FR154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components FR154L vs FR154
FR154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Rugao Dachang Electronics Co Ltd FR154L vs FR154
Part Number Description Manufacturer Compare
FR154 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Suzhou Good-Ark Electronics Co Ltd FR154L vs FR154
FR154GR0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Taiwan Semiconductor FR154L vs FR154GR0G
HER155-AP-HF Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, Micro Commercial Components FR154L vs HER155-AP-HF
HER155GB0G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, GREEN, PLASTIC, DO-15, 2 PIN Taiwan Semiconductor FR154L vs HER155GB0G
1N5395GP-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, Vishay Intertechnologies FR154L vs 1N5395GP-E3/54
1N5395GSC1 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd FR154L vs 1N5395GSC1
1N5395-B Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated FR154L vs 1N5395-B
1N5395GP-E3/64 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors FR154L vs 1N5395GP-E3/64
1N5395-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FR154L vs 1N5395-AP
1N5395GHB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor FR154L vs 1N5395GHB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR154L by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR154L by Surge Components Inc

Select Manufacturer
Which Manufacturer of FR154L would you like to use for your alert(s)?
  • Please alert me when FR154L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR154L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR154L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR154L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR154L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR154L by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: