Part Details for FR152G-T by Taiwan Semiconductor
Overview of FR152G-T by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FR152G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-FR152G-TTR-ND
|
DigiKey | 150NS, 1.5A, 100V, FAST RECOVERY Min Qty: 3500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0348 / $0.0549 | Buy Now |
DISTI #
FR152G-T
|
Avnet Americas | 150ns, 1.5A, 100V, Fast Recovery Rectifier - Tape and Reel (Alt: FR152G-T) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0284 | Buy Now |
DISTI #
821-FR152G-T
|
Mouser Electronics | Rectifiers 150ns, 1.5A, 100V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks | 0 |
|
$0.0385 | Buy Now |
Part Details for FR152G-T
FR152G-T CAD Models
FR152G-T Part Data Attributes
|
FR152G-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152G-T
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |