Part Details for FR152G-T by Rectron Semiconductor
Overview of FR152G-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR152G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FR152G-T
|
Mouser Electronics | Rectifiers DO-15 1.5A 100V 150n s GP RoHS: Compliant | 0 |
|
$0.0510 / $0.0580 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0340 / $0.0522 | Buy Now |
Part Details for FR152G-T
FR152G-T CAD Models
FR152G-T Part Data Attributes
|
FR152G-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR152G-T
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152G-T
This table gives cross-reference parts and alternative options found for FR152G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RL152G-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152G-T vs RL152G-T |
FR152G | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-41, | FR152G-T vs FR152G |
RL152G | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152G-T vs RL152G |
FR152G | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152G-T vs FR152G |
FR152G-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152G-T vs FR152G-F |
RL152G-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | FR152G-T vs RL152G-F |
FR152G | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152G-T vs FR152G |
RL152G-B | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | FR152G-T vs RL152G-B |