Part Details for FR152 by Terry Semiconductor Inc
Overview of FR152 by Terry Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152
FR152 CAD Models
FR152 Part Data Attributes:
|
FR152
Terry Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR152
Terry Semiconductor Inc
Rectifier Diode, 1 Element, 1.5A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TERRY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR152
This table gives cross-reference parts and alternative options found for FR152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1Z(Z) | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | FR152 vs RN1Z(Z) |
SOD153-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | FR152 vs SOD153-SH |
FR153/G | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | RFE International Inc | FR152 vs FR153/G |
ERC30-02 | Rectifier Diode, 1 Element, 1.5A, 200V V(RRM), | Galaxy Microelectronics | FR152 vs ERC30-02 |