Part Details for FR152 by Surge Components Inc
Overview of FR152 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152
FR152 CAD Models
FR152 Part Data Attributes:
|
FR152
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR152
Surge Components Inc
Rectifier Diode, DO-15, DO-15, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-15 | |
Package Description | DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152
This table gives cross-reference parts and alternative options found for FR152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR152G | Rectifier Diode, DO-15, DO-15, 2 PIN | Surge Components Inc | FR152 vs FR152G |
RGP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, DO-15, DO-15, 2 PIN | Surge Components Inc | FR152 vs RGP15B |
FR152-T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Diodes Incorporated | FR152 vs FR152-T |
PR1502G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR152 vs PR1502G |
PR1502 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR152 vs PR1502 |