Part Details for FR152-T3 by Won-Top Electronics Co Ltd
Overview of FR152-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR152-T3
FR152-T3 CAD Models
FR152-T3 Part Data Attributes
|
FR152-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR152-T3
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152-T3
This table gives cross-reference parts and alternative options found for FR152-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15 | Lite-On Semiconductor Corporation | FR152-T3 vs FR152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Galaxy Semi-Conductor Co Ltd | FR152-T3 vs FR152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Sangdest Microelectronics (Nanjing) Co Ltd | FR152-T3 vs FR152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Hitano Enterprise Corp | FR152-T3 vs FR152 |
HER152 | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM), | EIC Semiconductor Inc | FR152-T3 vs HER152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | FR152-T3 vs FR152 |
FR152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | LRC Leshan Radio Co Ltd | FR152-T3 vs FR152 |
FR152E3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Microsemi Corporation | FR152-T3 vs FR152E3 |
RL152 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-201AC, DO-15, 2 PIN | Gulfsemi | FR152-T3 vs RL152 |
FR152-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152-T3 vs FR152-F |