Part Details for FR14GG50V50 by Mersen Electrical Power
Overview of FR14GG50V50 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR14GG50V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z219235
|
TME | Fuse: fuse, gG, 50A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 2 |
|
$1.4300 / $1.6400 | Buy Now |
Part Details for FR14GG50V50
FR14GG50V50 CAD Models
FR14GG50V50 Part Data Attributes
|
FR14GG50V50
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR14GG50V50
Mersen Electrical Power
Electric Fuse, 50A, 120000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2 | |
Surface Mount | NO | |
Terminal Shape | END CAP |