Part Details for FR14 by FCI Semiconductor
Overview of FR14 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR14
FR14 CAD Models
FR14 Part Data Attributes:
|
FR14
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR14
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR14
This table gives cross-reference parts and alternative options found for FR14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5060 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | FR14 vs 1N5060 |
BA157Z | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | FR14 vs BA157Z |
M14 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | Micro Electronics Ltd | FR14 vs M14 |