Part Details for FR12X4LBL3 by Panduit Corp
Overview of FR12X4LBL3 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR12X4LBL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANFR12X4LBL3
|
Heilind Electronics | CHANNEL, 12 X 4 300MM X 100MM, | Americas - 0 in Stock |
|
Buy Now |