There are no models available for this part yet.
Overview of FR12TB12M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FR12TB12M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41J5842
|
Newark | Bracket, 12Mm Thr. Rod Trapeze Quiklock Rohs Compliant: Yes |Panduit FR12TB12M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.2000 / $69.3500 | Buy Now | |
DISTI #
FR12TB12M-ND
|
DigiKey | CABLE DUCT TRAPEZE BRACKET Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4380 | Buy Now | |
DISTI #
FR12TB12M
|
Avnet Americas | 12" TRAPEZE BRACKET 12MM - Bulk (Alt: FR12TB12M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3200 | Buy Now | |
DISTI #
644-FR12TB12M
|
Mouser Electronics | Wire Ducting & Raceways Bracket, 12mm Thr. Rod Trapeze QuikLock RoHS: Compliant | 0 |
|
$55.1000 / $62.2000 | Order Now | |
DISTI #
PANFR12TB12M
|
Heilind Electronics | BRACKET, 12MM THR. ROD TRAPEZE QUIKLOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Used to support the 12x4 system by spanning two threaded rod drops that are 18" apart. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 0 |
|
$56.3200 / $65.6900 | Buy Now | ||
DISTI #
000000000001151865
|
Sager | Wire Ducting & Raceways 12 TRAPEZE BRACKET 12MM Min Qty: 1 | 0 |
|
$42.9300 / $54.1500 | Buy Now |