There are no models available for this part yet.
Overview of FR12JR05 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FR12JR05 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FR12JR05GN-ND
|
DigiKey | DIODE GEN PURP REV 600V 12A DO4 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6780 | Buy Now | |
DISTI #
905-FR12JR05
|
Mouser Electronics | Rectifiers 600V 12A REV Leads Fast Recovery RoHS: Compliant | 0 |
|
$5.6700 | Order Now | |
NAC | 600V 12A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$6.6800 / $7.3300 | Buy Now |
CAD Models for FR12JR05 by GeneSic Semiconductor Inc
Part Data Attributes for FR12JR05 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
FAST RECOVERY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
180 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
25 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for FR12JR05
This table gives cross-reference parts and alternative options found for FR12JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR12JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-12FLR60S05 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | FR12JR05 vs VS-12FLR60S05 |
VS-12FLR60S02 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Intertechnologies | FR12JR05 vs VS-12FLR60S02 |
Related Parts for FR12JR05
-
FR12JR02Rectifier Diodes
-
FLZ27VDZener Diodes
-
FQL50N40Power Field-Effect Transistors
-
FAN602LMXSwitching Regulator or Controllers
-
FDMA7670Small Signal Field-Effect Transistors
-
FIN1032MXLine Driver or Receivers
-
FDC10-24S12Power Supply Modules
-
FLSR015.TXIDElectric Fuses
-
FSA2367MTCXMultiplexers or Switches