Part Details for FR12ACAB by Panduit Corp
Overview of FR12ACAB by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR12ACAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0905
|
Newark | Bracket, Adjustable Cabinet Quiklock Bra Rohs Compliant: Yes |Panduit FR12ACAB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.4900 / $149.2900 | Buy Now |
DISTI #
298-21276-ND
|
DigiKey | CABLE DUCT BRACKET ADJ Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$118.6336 / $133.9400 | Buy Now |
DISTI #
FR12ACAB
|
Avnet Americas | 12X4 ADJUSTABLE QUIKLOCK - Bulk (Alt: FR12ACAB) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2500 | Buy Now |
DISTI #
644-FR12ACAB
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bracket, Adjustable CAB QuikLock Bra RoHS: Compliant | 0 |
|
$121.7800 / $133.5000 | Order Now |
DISTI #
73743228
|
RS | FiberRunner Adjustable Cabinet Bracket | Panduit FR12ACAB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1800 / $129.8700 | RFQ |
DISTI #
PANFR12ACAB
|
Heilind Electronics | BRACKET, ADJUSTABLE CABIN QUIKLOCK BRA | Americas - 0 in Stock |
|
$116.5846 / $122.2259 | Buy Now |
|
Onlinecomponents.com | Used to support the 12x4 system, dual 6x4, or dual 4x4 systems attaching to the top of cabinets. Adjustable from 4 1/4" (108mm) to 12" (305mm) allowing runs to be leveled over uneven cabinet heights. Also allows spillouts such as vertical tee to be positioned directly over cable inlets on cabinet tops. Bracket is secured to the cabinet frame with through bolts (not included). The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 306 Factory Stock |
|
$121.2500 / $141.4200 | Buy Now |
DISTI #
000000000001151853
|
Sager | Racks & Rack Cabinet Accessories Bracket, Adjustable CAB QuikLock Bra Min Qty: 1 | 0 |
|
$92.4100 / $116.5800 | Buy Now |
|
Master Electronics | Used to support the 12x4 system, dual 6x4, or dual 4x4 systems attaching to the top of cabinets. Adjustable from 4 1/4" (108mm) to 12" (305mm) allowing runs to be leveled over uneven cabinet heights. Also allows spillouts such as vertical tee to be positioned directly over cable inlets on cabinet tops. Bracket is secured to the cabinet frame with through bolts (not included). The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps. RoHS: Compliant | 306 Factory Stock |
|
$121.2500 / $141.4200 | Buy Now |
DISTI #
10015848
|
TestEquity LLC | Panduit FR12ACAB FiberRunner Adjustable Cabinet Bracket, 2.36"x11.99", Steel, Black, 1Pc | 0 |
|
$151.5600 | Buy Now |