Part Details for FR12-0006 by MACOM
Overview of FR12-0006 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FR12-0006
FR12-0006 CAD Models
FR12-0006 Part Data Attributes:
|
FR12-0006
MACOM
Buy Now
Datasheet
|
Compare Parts:
FR12-0006
MACOM
Isolator, 880MHz Min, 915MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.22 |
Alternate Parts for FR12-0006
This table gives cross-reference parts and alternative options found for FR12-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR12-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR12-0006 | 880MHz - 915MHz RF/MICROWAVE ISOLATOR | TE Connectivity | FR12-0006 vs FR12-0006 |