Part Details for FR1101C-2005-M-TR by Stanley Electric Co
Overview of FR1101C-2005-M-TR by Stanley Electric Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1101C-2005-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR1101C-2005-M-TR-ND
|
DigiKey | LED CLEAR 1608 SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 / $0.0754 | Buy Now |
DISTI #
327-FR1101C2005MTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 7887 |
|
$0.0480 / $0.3300 | Buy Now |
|
Future Electronics | LED CLEAR 1608 SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0491 / $0.0536 | Buy Now |
Part Details for FR1101C-2005-M-TR
FR1101C-2005-M-TR CAD Models
FR1101C-2005-M-TR Part Data Attributes:
|
FR1101C-2005-M-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FR1101C-2005-M-TR
Stanley Electric Co
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.31 mm |