Part Details for FR11-0006 by MACOM
Overview of FR11-0006 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR11-0006
FR11-0006 CAD Models
FR11-0006 Part Data Attributes
|
FR11-0006
MACOM
Buy Now
Datasheet
|
Compare Parts:
FR11-0006
MACOM
3 Port Circulator, 880MHz Min, 915MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Input Power-Max (CW) | 48.13 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |