Part Details for FR11-0002 by TE Connectivity
Overview of FR11-0002 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR11-0002
FR11-0002 CAD Models
FR11-0002 Part Data Attributes:
|
FR11-0002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FR11-0002
TE Connectivity
925MHz - 960MHz RF/MICROWAVE 3 PORT CIRCULATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
VSWR-Max | 1.22 |