Part Details for FR10GR69V5 by Mersen Electrical Power
Overview of FR10GR69V5 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR10GR69V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371174
|
RS | Fuse, Semiconductor Protection, Class gR, X1014573, Fast-Acting, 10x38mm, 5A | Mersen FR10GR69V5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$39.1700 / $43.5200 | Buy Now |
DISTI #
X1014573
|
TME | Fuse: fuse, gR,ultra rapid, 5A, 690VAC, 10x38mm Min Qty: 1 | 103 |
|
$7.3200 / $10.2000 | Buy Now |
Part Details for FR10GR69V5
FR10GR69V5 CAD Models
FR10GR69V5 Part Data Attributes
|
FR10GR69V5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR10GR69V5
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 5A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |