-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 25A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1014581
|
TME | Fuse: fuse, gR,ultra rapid, 25A, 690VAC, 10x38mm Min Qty: 1 | 14 |
|
$6.8300 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR10GR69V25
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR10GR69V25
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 25A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mersen | |
Blow Characteristic | VERY FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 69 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |