Part Details for FR10GR69V12.5 by Mersen Electrical Power
Results Overview of FR10GR69V12.5 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FR10GR69V12.5 Information
FR10GR69V12.5 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for FR10GR69V12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1014578
|
TME | Fuse: fuse, 12.5A, 690VAC, gR,ultra rapid, 10x38mm Min Qty: 1 | 48 |
|
$6.7200 / $10.5600 | Buy Now |
Part Details for FR10GR69V12.5
FR10GR69V12.5 CAD Models
FR10GR69V12.5 Part Data Attributes
|
FR10GR69V12.5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
FR10GR69V12.5
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 12.5A, 690VAC, 160000A (IR), Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 12.5 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |