Part Details for FR107T-G by Comchip Technology Corporation Ltd
Overview of FR107T-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR107T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FR107T-GTR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 / $0.0390 | Buy Now |
DISTI #
750-FR107T-G
|
Mouser Electronics | Rectifiers RECTIFIER FAST RECOVERY 1000V 1A DO-41 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
NAC | RECTIFIER FAST RECOVERY 1000V 1A DO-41 RoHS: Compliant Min Qty: 5000 Package Multiple: 3000 | 0 |
|
$0.0300 / $0.0600 | Buy Now |
Part Details for FR107T-G
FR107T-G CAD Models
FR107T-G Part Data Attributes
|
FR107T-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
FR107T-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR107T-G
This table gives cross-reference parts and alternative options found for FR107T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR107T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107-N-1-2-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR107T-G vs RL107-N-1-2-AP-HF |
RL107-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR107T-G vs RL107-N-0-2-AP-HF |
1T7G-KA0G | Rectifier Diode, | Taiwan Semiconductor | FR107T-G vs 1T7G-KA0G |
RGP10M | Rectifier Diode, | Taitron Components Inc | FR107T-G vs RGP10M |
FR107B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | FR107T-G vs FR107B-G |
UF4007 | Rectifier Diode, | NTE Electronics Inc | FR107T-G vs UF4007 |
SM4007 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Wuxi Xuyang Electronic Co Ltd | FR107T-G vs SM4007 |
FR107SP0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | FR107T-G vs FR107SP0G |
RL107-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | FR107T-G vs RL107-TP-HF |
1N4007GP/4-GSI-T30 | Rectifier Diode, | Taitron Components Inc | FR107T-G vs 1N4007GP/4-GSI-T30 |