Part Details for FR106G R0 by Taiwan Semiconductor
Overview of FR106G R0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR106G R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR106G R0
|
Avnet Americas | - Tape and Reel (Alt: FR106G R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-FR106GR0
|
Mouser Electronics | Rectifiers 500ns 1A 800V Fast R ecovery Rectifier RoHS: Compliant | 10622 |
|
$0.0560 / $0.3800 | Buy Now |
Part Details for FR106G R0
FR106G R0 CAD Models
FR106G R0 Part Data Attributes
|
FR106G R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
FR106G R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |