Part Details for FR104 by EIC Semiconductor Inc
Overview of FR104 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104
FR104 CAD Models
FR104 Part Data Attributes
|
FR104
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR104
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR104
This table gives cross-reference parts and alternative options found for FR104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GF-TR3G | Rectifier Diode, | Taiwan Semiconductor | FR104 vs HS1GF-TR3G |
ES1FLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR104 vs ES1FLMQG |
ES1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR104 vs ES1GLMQ |
1N4936 | Rectifier Diode, | Taitron Components Inc | FR104 vs 1N4936 |
S1GLHRTG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FR104 vs S1GLHRTG |
S1GLRTG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR104 vs S1GLRTG |
ERB44-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | FR104 vs ERB44-04 |
U1GFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR104 vs U1GFF3 |
S1GLMT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR104 vs S1GLMT |
S1GB | Rectifier Diode, | Continental Device India Ltd | FR104 vs S1GB |