FR102SGA1G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon

Overview of FR102SGA1G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR102SGA1G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR102SGA1G by Taiwan Semiconductor

FR102SGA1G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR102SGA1G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
    VS

Alternate Parts for FR102SGA1G

This table gives cross-reference parts and alternative options found for FR102SGA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR102SGA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER102SA0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor FR102SGA1G vs HER102SA0G
1G2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Gulfsemi FR102SGA1G vs 1G2
1N4002SGP1G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor FR102SGA1G vs 1N4002SGP1G
1N4002SGP0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor FR102SGA1G vs 1N4002SGP0G
HER102SA1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor FR102SGA1G vs HER102SA1
SM4934-W Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor FR102SGA1G vs SM4934-W
FR102SGP0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor FR102SGA1G vs FR102SGP0
1F2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Gulfsemi FR102SGA1G vs 1F2G
1A2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon HY Electronic Corp FR102SGA1G vs 1A2
FR102SA1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor FR102SGA1G vs FR102SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR102SGA1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR102SGA1G by Taiwan Semiconductor

  • Please alert me when FR102SGA1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR102SGA1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR102SGA1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR102SGA1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR102SGA1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR102SGA1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: