Part Details for FR102 by Lion Enterprises Corp
Overview of FR102 by Lion Enterprises Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR102
FR102 CAD Models
FR102 Part Data Attributes:
|
FR102
Lion Enterprises Corp
Buy Now
Datasheet
|
Compare Parts:
FR102
Lion Enterprises Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LION ENTERPRISES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FR102
This table gives cross-reference parts and alternative options found for FR102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1BF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR102 vs U1BF6 |
SS110A | Rectifier Diode, | MERITEK Electronics Corporation | FR102 vs SS110A |
ES1BFS | Rectifier Diode, | Taiwan Semiconductor | FR102 vs ES1BFS |
G1BFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR102 vs G1BFF2 |
ES1BFSM3G | Rectifier Diode, | Taiwan Semiconductor | FR102 vs ES1BFSM3G |
HS1BLRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FR102 vs HS1BLRHG |
E1BFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR102 vs E1BFS |
GR1BB | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR102 vs GR1BB |
S1BLHMH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FR102 vs S1BLHMH |
SS110LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | FR102 vs SS110LW |